


TPS7A0215PDBVR | |
---|---|
DigiKey Part Number | 296-TPS7A0215PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0215PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0215PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0215PDBVR |
Description | IC REG LINEAR 1.5V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0215PDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.56V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.62000 | $1.62 |
10 | $1.17000 | $11.70 |
25 | $1.05640 | $26.41 |
100 | $0.93120 | $93.12 |
250 | $0.87172 | $217.93 |
500 | $0.83582 | $417.91 |
1,000 | $0.80630 | $806.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.76979 | $2,309.37 |
6,000 | $0.75194 | $4,511.64 |
9,000 | $0.74299 | $6,686.91 |
15,000 | $0.73308 | $10,996.20 |
21,000 | $0.72729 | $15,273.09 |