


TPS78228DDCT | |
---|---|
DigiKey Part Number | 296-32570-2-ND - Tape & Reel (TR) 296-32570-1-ND - Cut Tape (CT) 296-32570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78228DDCT |
Description | IC REG LINEAR 2.8V 150MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS78228DDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.3 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.90000 | $1.90 |
10 | $1.37800 | $13.78 |
25 | $1.24640 | $31.16 |
100 | $1.10220 | $110.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.03356 | $258.39 |
500 | $0.99216 | $496.08 |
750 | $0.97143 | $728.57 |
1,250 | $0.94846 | $1,185.58 |
1,750 | $0.93502 | $1,636.28 |
2,500 | $0.92211 | $2,305.28 |
6,250 | $0.89431 | $5,589.44 |
12,500 | $0.87755 | $10,969.38 |