
AP7351D-28W5-7 | |
---|---|
DigiKey Part Number | 31-AP7351D-28W5-7TR-ND - Tape & Reel (TR) 31-AP7351D-28W5-7CT-ND - Cut Tape (CT) 31-AP7351D-28W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7351D-28W5-7 |
Description | IC REG LINEAR 2.8V 150MA SOT-25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.54000 | $0.54 |
10 | $0.38100 | $3.81 |
25 | $0.33800 | $8.45 |
100 | $0.29140 | $29.14 |
250 | $0.26936 | $67.34 |
500 | $0.25596 | $127.98 |
1,000 | $0.24497 | $244.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.23139 | $694.17 |
6,000 | $0.22474 | $1,348.44 |
9,000 | $0.22142 | $1,992.78 |
15,000 | $0.21773 | $3,265.95 |
21,000 | $0.21557 | $4,526.97 |
30,000 | $0.21350 | $6,405.00 |