TPS61181ARTER is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 88
Unit Price: $2.70000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $4.92000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.93763
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $6.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 101
Unit Price: $16.08000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $16.79000
Datasheet

Similar


Microchip Technology
In Stock: 4,970
Unit Price: $5.01000
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $1.88098
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $4.02000
Datasheet
16-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61181ARTER

DigiKey Part Number
296-38818-2-ND - Tape & Reel (TR)
296-38818-1-ND - Cut Tape (CT)
296-38818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61181ARTER
Description
IC LED DRV RGLTR PWM 30MA 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS61181ARTER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
24V
Voltage - Output
38V
Current - Output / Channel
30mA
Frequency
1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.68200$16.82
25$1.52640$38.16
100$1.35510$135.51
250$1.27328$318.32
500$1.22400$612.00
1,000$1.18344$1,183.44
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.13333$3,399.99
6,000$1.10881$6,652.86
9,000$1.09653$9,868.77
Manufacturers Standard Package