24-MLF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC3263YML-TR

DigiKey Part Number
576-3663-2-ND - Tape & Reel (TR)
576-3663-1-ND - Cut Tape (CT)
576-3663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC3263YML-TR
Description
IC LED DRVR RGLTR PWM 30MA 24MLF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 24-MLF® (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MIC3263YML-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
30mA
Frequency
1.2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad, 24-MLF®
Supplier Device Package
24-MLF® (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,970
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.46000$6.46
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.90846$24,542.30
Manufacturers Standard Package