
TPS61180RTET | |
---|---|
DigiKey Part Number | 296-41853-2-ND - Tape & Reel (TR) 296-41853-1-ND - Cut Tape (CT) 296-41853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61180RTET |
Description | IC LED DRV RGLTR PWM 25MA 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61180RTET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | 38V | |
Current - Output / Channel | 25mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.67000 | $3.67 |
10 | $2.72600 | $27.26 |
25 | $2.48920 | $62.23 |
100 | $2.22820 | $222.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $2.10396 | $525.99 |
500 | $2.02910 | $1,014.55 |
750 | $1.99157 | $1,493.68 |
1,250 | $1.95001 | $2,437.51 |
1,750 | $1.92571 | $3,369.99 |
2,500 | $1.90235 | $4,755.88 |
6,250 | $1.85203 | $11,575.19 |