TPS40211DRCRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $2.53000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $4.83000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11
Unit Price: $4.96000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.98000
Datasheet
10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40211DRCRG4

DigiKey Part Number
TPS40211DRCRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS40211DRCRG4
Description
IC REG CTRLR MULT TOPOLOGY 10SON
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS40211DRCRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 52V
Frequency - Switching
35kHz ~ 1MHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.25952$3,778.56
6,000$1.23279$7,396.74
9,000$1.21940$10,974.60
Manufacturers Standard Package