
TPS40211DRCR | |
---|---|
DigiKey Part Number | 296-TPS40211DRCRTR-ND - Tape & Reel (TR) 296-TPS40211DRCRCT-ND - Cut Tape (CT) 296-TPS40211DRCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40211DRCR |
Description | IC REG CTRLR MULT TOPOLOGY 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40211DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 52V | |
Frequency - Switching | 35kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.53000 | $2.53 |
10 | $1.85800 | $18.58 |
25 | $1.68800 | $42.20 |
100 | $1.50130 | $150.13 |
250 | $1.41208 | $353.02 |
500 | $1.35836 | $679.18 |
1,000 | $1.31414 | $1,314.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.25952 | $3,778.56 |
6,000 | $1.23279 | $7,396.74 |
9,000 | $1.21940 | $10,974.60 |