
TPS26621DRCR | |
---|---|
DigiKey Part Number | 296-TPS26621DRCRTR-ND - Tape & Reel (TR) 296-TPS26621DRCRCT-ND - Cut Tape (CT) 296-TPS26621DRCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26621DRCR |
Description | IC ELECTRONIC FUSE 5% 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 880mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS26621DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±5% | |
Voltage - Input | 4.5V ~ 60V | |
Current - Output | 880mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.73000 | $3.73 |
10 | $2.76300 | $27.63 |
25 | $2.52320 | $63.08 |
100 | $2.25930 | $225.93 |
250 | $2.13360 | $533.40 |
500 | $2.05780 | $1,028.90 |
1,000 | $1.99541 | $1,995.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.91837 | $5,755.11 |
6,000 | $1.88067 | $11,284.02 |