
NCV8135AMTW075TBG | |
---|---|
DigiKey Part Number | 488-NCV8135AMTW075TBGTR-ND - Tape & Reel (TR) 488-NCV8135AMTW075TBGCT-ND - Cut Tape (CT) 488-NCV8135AMTW075TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8135AMTW075TBG |
Description | IC REG LINEAR 0.75V 500MA 6-WDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.75V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.09000 | $1.09 |
10 | $1.01700 | $10.17 |
100 | $0.68810 | $68.81 |
500 | $0.48774 | $243.87 |
1,000 | $0.47842 | $478.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.36405 | $1,092.15 |