
TPS25974LRPWR | |
---|---|
DigiKey Part Number | 296-TPS25974LRPWRTR-ND - Tape & Reel (TR) 296-TPS25974LRPWRCT-ND - Cut Tape (CT) 296-TPS25974LRPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25974LRPWR |
Description | IC ELECTRONIC FUSE 10% 10VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 7A 10-VQFN-HR (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25974LRPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±10% | |
Voltage - Input | 2.7V ~ 23V | |
Current - Output | 7A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFQFN | |
Supplier Device Package | 10-VQFN-HR (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.83000 | $1.83 |
10 | $1.32500 | $13.25 |
25 | $1.19840 | $29.96 |
100 | $1.05930 | $105.93 |
250 | $0.99292 | $248.23 |
500 | $0.95292 | $476.46 |
1,000 | $0.91997 | $919.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.86944 | $2,608.32 |
6,000 | $0.84970 | $5,098.20 |
9,000 | $0.83983 | $7,558.47 |
15,000 | $0.82888 | $12,433.20 |