
TPS25972ARPWR | |
---|---|
DigiKey Part Number | 296-TPS25972ARPWRTR-ND - Tape & Reel (TR) 296-TPS25972ARPWRCT-ND - Cut Tape (CT) 296-TPS25972ARPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25972ARPWR |
Description | IC ELECTRONIC FUSE 10% 10VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 7A 10-VQFN-HR (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25972ARPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±10% | |
Voltage - Input | 2.7V ~ 23V | |
Current - Output | 7A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFQFN | |
Supplier Device Package | 10-VQFN-HR (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.10000 | $2.10 |
10 | $1.52100 | $15.21 |
25 | $1.37760 | $34.44 |
100 | $1.22040 | $122.04 |
250 | $1.14552 | $286.38 |
500 | $1.10042 | $550.21 |
1,000 | $1.06326 | $1,063.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.01740 | $3,052.20 |
6,000 | $0.99496 | $5,969.76 |
9,000 | $0.98371 | $8,853.39 |
15,000 | $0.97126 | $14,568.90 |