
TMCS1107A2BQDT | |
---|---|
DigiKey Part Number | 296-TMCS1107A2BQDTTR-ND - Tape & Reel (TR) 296-TMCS1107A2BQDTCT-ND - Cut Tape (CT) 296-TMCS1107A2BQDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1107A2BQDT |
Description | SENSOR CURRENT HALL 22.5A 8SOIC |
Customer Reference | |
Detailed Description | Current Sensor 22.5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/A | |
Frequency | 80kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.20000 | $6.20 |
10 | $4.68200 | $46.82 |
25 | $4.30320 | $107.58 |
100 | $3.88760 | $388.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $3.68952 | $922.38 |
500 | $3.57006 | $1,785.03 |
750 | $3.51024 | $2,632.68 |
1,250 | $3.44400 | $4,305.00 |
1,750 | $3.40525 | $5,959.19 |
2,500 | $3.36801 | $8,420.02 |