
TMCS1107A2BQDRQ1 | |
---|---|
DigiKey Part Number | 296-TMCS1107A2BQDRQ1TR-ND - Tape & Reel (TR) 296-TMCS1107A2BQDRQ1CT-ND - Cut Tape (CT) 296-TMCS1107A2BQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1107A2BQDRQ1 |
Description | SENSOR CURRENT HALL 22.5A 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 22.5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1107A2BQDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/A | |
Frequency | 80kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
5 | $4.54800 | $22.74 |
10 | $4.34600 | $43.46 |
25 | $4.10560 | $102.64 |
50 | $3.94100 | $197.05 |
100 | $3.79000 | $379.00 |
500 | $3.48656 | $1,743.28 |
1,000 | $3.38658 | $3,386.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.76681 | $6,917.02 |