
SN75LVPE3410RNQT | |
---|---|
DigiKey Part Number | 296-SN75LVPE3410RNQTTR-ND - Tape & Reel (TR) 296-SN75LVPE3410RNQTCT-ND - Cut Tape (CT) 296-SN75LVPE3410RNQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LVPE3410RNQT |
Description | PROTOTYPE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 8Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCIe, SAS, SATA | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 8Gbps | |
Number of Channels | 4 | |
Delay Time | 70ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 1.5 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 150mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.80000 | $12.80 |
10 | $9.92600 | $99.26 |
25 | $9.20600 | $230.15 |
100 | $8.41500 | $841.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $8.03784 | $2,009.46 |
500 | $7.81044 | $3,905.22 |
750 | $7.69659 | $5,772.44 |
1,250 | $7.57048 | $9,463.10 |
1,750 | $7.49673 | $13,119.28 |