SN75LVPE3410RNQR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $12.80000
Datasheet
40 WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LVPE3410RNQR

DigiKey Part Number
296-SN75LVPE3410RNQRTR-ND - Tape & Reel (TR)
296-SN75LVPE3410RNQRCT-ND - Cut Tape (CT)
296-SN75LVPE3410RNQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75LVPE3410RNQR
Description
PROTOTYPE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 8Gbps 40-WQFN (6x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
PCIe, SAS, SATA
Input
Differential
Output
Differential
Data Rate (Max)
8Gbps
Number of Channels
4
Delay Time
70ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
1.5 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
150mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.05000$10.05
10$7.72800$77.28
25$7.14560$178.64
100$6.50720$650.72
250$6.20264$1,550.66
500$6.01902$3,009.51
1,000$5.86799$5,867.99
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.21857$15,655.71
Manufacturers Standard Package