
SN74LVTH373IPWREP | |
---|---|
DigiKey Part Number | 296-22394-2-ND - Tape & Reel (TR) 296-22394-1-ND - Cut Tape (CT) 296-22394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH373IPWREP |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH373IPWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2.7V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2.7ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.22000 | $4.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.23017 | $4,460.34 |
4,000 | $2.18289 | $8,731.56 |
6,000 | $2.15921 | $12,955.26 |