74LVTH373MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 356
Unit Price: $1.15000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.26000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.22000
Datasheet

Similar


Texas Instruments
In Stock: 603
Unit Price: $1.30000
Datasheet
20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH373MTCX

DigiKey Part Number
74LVTH373MTCXFSTR-ND - Tape & Reel (TR)
74LVTH373MTCXFSCT-ND - Cut Tape (CT)
74LVTH373MTCXFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVTH373MTCX
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVTH373MTCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2.7V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
1.5ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes