
SN74HCS238QDYYRQ1 | |
---|---|
DigiKey Part Number | 296-SN74HCS238QDYYRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS238QDYYRQ1CT-ND - Cut Tape (CT) 296-SN74HCS238QDYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS238QDYYRQ1 |
Description | IC DECODER/DEMUX 1X3:8 16-SOT-23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS238QDYYRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-16 Thin, SOT-23 Variant | |
Supplier Device Package | 16-SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.87000 | $0.87 |
10 | $0.61000 | $6.10 |
25 | $0.54680 | $13.67 |
100 | $0.47620 | $47.62 |
250 | $0.44264 | $110.66 |
500 | $0.42232 | $211.16 |
1,000 | $0.41114 | $411.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26786 | $803.58 |
6,000 | $0.26035 | $1,562.10 |
9,000 | $0.25660 | $2,309.40 |
15,000 | $0.25244 | $3,786.60 |
21,000 | $0.25001 | $5,250.21 |
30,000 | $0.24767 | $7,430.10 |