
SN74HCS138DYYR | |
---|---|
DigiKey Part Number | 296-SN74HCS138DYYRTR-ND - Tape & Reel (TR) 296-SN74HCS138DYYRCT-ND - Cut Tape (CT) 296-SN74HCS138DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS138DYYR |
Description | IC DECODER/DEMUX 1X3:8 16-SOT-23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS138DYYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-16 Thin, SOT-23 Variant | |
Supplier Device Package | 16-SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.13822 | $414.66 |
6,000 | $0.13388 | $803.28 |
9,000 | $0.13170 | $1,185.30 |
15,000 | $0.12929 | $1,939.35 |
21,000 | $0.12789 | $2,685.69 |
30,000 | $0.12653 | $3,795.90 |
75,000 | $0.12362 | $9,271.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.78000 | $0.78 |
10 | $0.53900 | $5.39 |
25 | $0.48200 | $12.05 |
100 | $0.41830 | $41.83 |
250 | $0.38796 | $96.99 |
500 | $0.36970 | $184.85 |
1,000 | $0.35694 | $356.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.75000 | $0.75 |
10 | $0.51700 | $5.17 |
25 | $0.46240 | $11.56 |
100 | $0.40110 | $40.11 |
250 | $0.37200 | $93.00 |
500 | $0.35446 | $177.23 |
1,000 | $0.34222 | $342.22 |