SN74CBT3245ADWR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.99000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.37000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.37000
Datasheet
20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC
20-SOIC Pkg

SN74CBT3245ADWR

DigiKey Part Number
296-14797-2-ND - Tape & Reel (TR)
296-14797-1-ND - Cut Tape (CT)
296-14797-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT3245ADWR
Description
IC BUS SWITCH 8 X 1:1 20-SOIC
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3245ADWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 58,900 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

58,900In Stock
Ships from Rochester Electronics, LLC