QS3245SOG8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.55000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.49000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.76000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.99000
Datasheet
20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3245SOG8

DigiKey Part Number
800-1722-2-ND - Tape & Reel (TR)
800-1722-1-ND - Cut Tape (CT)
800-1722-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS3245SOG8
Description
IC BUS SWITCH 8 X 1:1 20-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.66697$666.97
2,000$0.64617$1,292.34
3,000$0.63576$1,907.28
5,000$0.62423$3,121.15
7,000$0.61748$4,322.36
10,000$0.61100$6,110.00
25,000$0.59704$14,926.00
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$1.37000$1.37
* All Digi-Reel orders will add a $9.50 reeling fee.