LP8869CQPWPRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.95000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.29000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.17000
Datasheet
TPS77825PWP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP8869CQPWPRQ1

DigiKey Part Number
296-LP8869CQPWPRQ1TR-ND - Tape & Reel (TR)
296-LP8869CQPWPRQ1CT-ND - Cut Tape (CT)
296-LP8869CQPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP8869CQPWPRQ1
Description
IC LED DRVR RGLTR PWM 20HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 120mA 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LP8869CQPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
SEPIC, Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
45V
Voltage - Output
6V ~ 45V
Current - Output / Channel
120mA
Frequency
300kHz ~ 2.2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
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
1$2.83000$2.83
10$2.07800$20.78
25$1.89120$47.28
100$1.68550$168.55
250$1.58724$396.81
500$1.52798$763.99
1,000$1.47921$1,479.21
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.43909$2,878.18
4,000$1.40607$5,624.28
6,000$1.38953$8,337.18
10,000$1.37120$13,712.00
Manufacturers Standard Package