
LP8867CQPWPRQ1 | |
---|---|
DigiKey Part Number | 296-LP8867CQPWPRQ1TR-ND - Tape & Reel (TR) 296-LP8867CQPWPRQ1CT-ND - Cut Tape (CT) 296-LP8867CQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8867CQPWPRQ1 |
Description | IC LED DRVR RGLTR PWM 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 120mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP8867CQPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 45V | |
Voltage - Output | 6V ~ 45V | |
Current - Output / Channel | 120mA | |
Frequency | 300kHz ~ 2.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.95000 | $2.95 |
10 | $2.17500 | $21.75 |
25 | $1.97960 | $49.49 |
100 | $1.76520 | $176.52 |
250 | $1.66304 | $415.76 |
500 | $1.60142 | $800.71 |
1,000 | $1.55074 | $1,550.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.34749 | $2,694.98 |