
LP5560TMX/NOPB | |
---|---|
DigiKey Part Number | 296-LP5560TMX/NOPBTR-ND - Tape & Reel (TR) 296-LP5560TMX/NOPBCT-ND - Cut Tape (CT) 296-LP5560TMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5560TMX/NOPB |
Description | IC LED DRV LIN SGL WR 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Single-Wire Dimming 19.5mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5560TMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 19.5mA | |
Frequency | - | |
Dimming | Single-Wire | |
Applications | - | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.79000 | $0.79 |
10 | $0.55900 | $5.59 |
25 | $0.50000 | $12.50 |
100 | $0.43490 | $43.49 |
250 | $0.40372 | $100.93 |
500 | $0.38494 | $192.47 |
1,000 | $0.36947 | $369.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.35035 | $1,051.05 |
6,000 | $0.34099 | $2,045.94 |
9,000 | $0.33631 | $3,026.79 |
15,000 | $0.33112 | $4,966.80 |
21,000 | $0.32808 | $6,889.68 |
30,000 | $0.32516 | $9,754.80 |