SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

AL5809-25S1-7

DigiKey Part Number
31-AL5809-25S1-7TR-ND - Tape & Reel (TR)
31-AL5809-25S1-7CT-ND - Cut Tape (CT)
31-AL5809-25S1-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL5809-25S1-7
Description
IC LED DRVR LIN PWM 25MA SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 25mA SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
60V
Voltage - Output
60V
Current - Output / Channel
25mA
Frequency
-
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,820
Factory Stock: 30,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.62000$0.62
10$0.43300$4.33
25$0.38600$9.65
100$0.33350$33.35
250$0.30868$77.17
500$0.29370$146.85
1,000$0.28135$281.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.26611$798.33
6,000$0.25865$1,551.90
9,000$0.25492$2,294.28
15,000$0.25078$3,761.70
21,000$0.24836$5,215.56
30,000$0.24603$7,380.90
Manufacturers Standard Package