LMK62E2-100M00SIAT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $18.86640
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $35.14000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $18.86640
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $86.41000
Datasheet
6 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK62E2-100M00SIAT

DigiKey Part Number
296-47590-2-ND - Tape & Reel (TR)
296-47590-1-ND - Cut Tape (CT)
296-47590-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK62E2-100M00SIAT
Description
SILIC OSC XO 100.0000MHZ LVPECL
Customer Reference
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
LMK62E2-100M00SIAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
110mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Supplier Device Package
6-QFM (7x5)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
70mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$86.41000$86.41
10$67.00900$670.09
50$56.28460$2,814.23
100$52.26100$5,226.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$47.42468$11,856.17
Manufacturers Standard Package