
XM3K-2512-02N | |
---|---|
DigiKey Part Number | 39-XM3K-2512-02NTR-ND - Tape & Reel (TR) 39-XM3K-2512-02NCT-ND - Cut Tape (CT) 39-XM3K-2512-02NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XM3K-2512-02N |
Description | CONN D-SUB PLUG 25P SMD R/A SLDR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | XM3K-2512-02N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Guide, Grounding Indents, Shielded | |
Voltage Rating | 300VAC | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.73000 | $16.73 |
10 | $14.22000 | $142.20 |
25 | $13.32880 | $333.22 |
50 | $12.69220 | $634.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
160 | $12.08038 | $1,932.86 |
320 | $11.68763 | $3,740.04 |
480 | $11.29496 | $5,421.58 |