LM5152QRGRRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.19000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.43000
Datasheet
20-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5152QRGRRQ1

DigiKey Part Number
296-LM5152QRGRRQ1TR-ND - Tape & Reel (TR)
296-LM5152QRGRRQ1CT-ND - Cut Tape (CT)
296-LM5152QRGRRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5152QRGRRQ1
Description
AUTOMOTIVE 2.2 MHZ WIDE VIN LOW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 20-VQFN (3.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
0.8V ~ 42V
Frequency - Switching
100kHz ~ 2.2MHz
Duty Cycle (Max)
80%, 94%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Dead Time Control, Enable, Frequency Control, Ramp, Soft Start, Tracking
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.33000$5.33
10$4.00300$40.03
25$3.67280$91.82
100$3.30960$330.96
250$3.13640$784.10
500$3.03206$1,516.03
1,000$2.94616$2,946.16
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.60954$7,828.62
Manufacturers Standard Package