


LM3554TMX/NOPB | |
---|---|
DigiKey Part Number | 296-35278-2-ND - Tape & Reel (TR) 296-35278-1-ND - Cut Tape (CT) 296-35278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3554TMX/NOPB |
Description | IC LED DRVR RGLTR I2C 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 600mA (Flash) 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3554TMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5V | |
Current - Output / Channel | 600mA (Flash) | |
Frequency | 2MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.77000 | $1.77 |
10 | $1.28100 | $12.81 |
25 | $1.15800 | $28.95 |
100 | $1.02320 | $102.32 |
250 | $0.95864 | $239.66 |
500 | $0.91976 | $459.88 |
1,000 | $0.88779 | $887.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.84827 | $2,544.81 |
6,000 | $0.82892 | $4,973.52 |
9,000 | $0.81924 | $7,373.16 |
15,000 | $0.80851 | $12,127.65 |