LM3485Q1MM/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.75000

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.64000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 41
Unit Price: $2.19000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.49000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.70000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.24000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,000
Unit Price: $3.06000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.66000
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3485Q1MM/NOPB

DigiKey Part Number
296-LM3485Q1MM/NOPBTR-ND - Tape & Reel (TR)
296-LM3485Q1MM/NOPBCT-ND - Cut Tape (CT)
296-LM3485Q1MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3485Q1MM/NOPB
Description
IC REG CTRLR BUCK 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3485Q1MM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 35V
Frequency - Switching
-
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.61000$2.61
10$1.90700$19.07
25$1.73360$43.34
100$1.54260$154.26
250$1.45132$362.83
500$1.39636$698.18
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.28585$1,285.85
2,000$1.25010$2,500.20
3,000$1.23220$3,696.60
5,000$1.21236$6,061.80
7,000$1.20076$8,405.32
10,000$1.18962$11,896.20
Manufacturers Standard Package