LM3485MM is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $2.64000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 41
Unit Price: $2.19000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.61000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.70000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.24000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,000
Unit Price: $3.06000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.66000
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3485MM

DigiKey Part Number
LM3485MMTR-ND - Tape & Reel (TR)
LM3485MMCT-ND - Cut Tape (CT)
LM3485MMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3485MM
Description
IC REG CTRLR BUCK 8VSSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP
EDA/CAD Models
LM3485MM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 35V
Frequency - Switching
-
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.75000$2.75
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.43800$1,438.00
2,000$1.39879$2,797.58
3,000$1.37916$4,137.48
5,000$1.35740$6,787.00
7,000$1.34469$9,412.83
10,000$1.33246$13,324.60
Manufacturers Standard Package