
LM3424QMHX/NOPB | |
---|---|
DigiKey Part Number | 296-LM3424QMHX/NOPBTR-ND - Tape & Reel (TR) 296-LM3424QMHX/NOPBCT-ND - Cut Tape (CT) 296-LM3424QMHX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3424QMHX/NOPB |
Description | IC LED DRIVER CTRLR PWM 20HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3424QMHX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 75V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 2MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.01000 | $4.01 |
10 | $2.97800 | $29.78 |
25 | $2.72120 | $68.03 |
100 | $2.44040 | $244.04 |
250 | $2.30620 | $576.55 |
500 | $2.22538 | $1,112.69 |
1,000 | $2.15882 | $2,158.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.08857 | $5,221.42 |
5,000 | $2.04623 | $10,231.15 |
7,500 | $2.02504 | $15,187.80 |