16-QFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-QFN EP
Introducing Power by Linear

LT3755EUD-2#TRPBF

DigiKey Part Number
505-LT3755EUD-2#TRPBFTR-ND - Tape & Reel (TR)
505-LT3755EUD-2#TRPBFCT-ND - Cut Tape (CT)
505-LT3755EUD-2#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3755EUD-2#TRPBF
Description
IC LED DRIVER CTRLR PWM 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3755EUD-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
-
Frequency
100kHz ~ 1MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.06750$17,668.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.12000$16.12
10$10.94000$109.40
25$9.59080$239.77
100$8.06490$806.49
250$7.37136$1,842.84
Digi-Reel®
QuantityUnit PriceExt Price
1$15.46000$15.46
10$10.48900$104.89
25$9.19560$229.89
100$7.73250$773.25
250$7.06752$1,766.88
* All Digi-Reel orders will add a $9.50 reeling fee.