
LM25085AMYX/NOPB | |
---|---|
DigiKey Part Number | 296-LM25085AMYX/NOPBTR-ND - Tape & Reel (TR) 296-LM25085AMYX/NOPBCT-ND - Cut Tape (CT) 296-LM25085AMYX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25085AMYX/NOPB |
Description | IC REG CTRLR BUCK 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM25085AMYX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 42V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.08000 | $3.08 |
10 | $2.26600 | $22.66 |
25 | $2.06480 | $51.62 |
100 | $1.84240 | $184.24 |
250 | $1.73640 | $434.10 |
500 | $1.67256 | $836.28 |
1,000 | $1.62000 | $1,620.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $1.54749 | $5,416.22 |
7,000 | $1.51708 | $10,619.56 |