LM25085AMYE/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 200
Unit Price: $3.62000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.08000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.40000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.40000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.89000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.85000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.85000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.36000
Datasheet
LM25085MYE/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25085AMYE/NOPB

DigiKey Part Number
LM25085AMYE/NOPBTR-ND - Tape & Reel (TR)
LM25085AMYE/NOPBCT-ND - Cut Tape (CT)
LM25085AMYE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM25085AMYE/NOPB
Description
IC REG CTRLR BUCK 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM25085AMYE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 42V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Frequency Control
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.68100$26.81
25$2.44680$61.17
100$2.19000$219.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$2.06756$516.89
500$1.99376$996.88
750$1.95679$1,467.59
1,250$1.91580$2,394.75
1,750$1.89186$3,310.76
2,500$1.86884$4,672.10
6,250$1.81925$11,370.31
Manufacturers Standard Package