INA286AIDGKT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $6.42000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1
Unit Price: $8.40000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $7.44000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $6.42000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 84
Unit Price: $7.44000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $5.65000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 92
Unit Price: $6.66000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $7.44000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $5.65000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 27
Unit Price: $7.44000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $6.42000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $7.44000
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA286AIDGKT

DigiKey Part Number
296-49649-2-ND - Tape & Reel (TR)
296-49649-1-ND - Cut Tape (CT)
296-49649-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA286AIDGKT
Description
IC CURRENT MONITOR 0.4% 8VSSOP
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA286AIDGKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Current Monitor
Sensing Method
High/Low-Side
Accuracy
±0.4%
Voltage - Input
-14V ~ 80V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types