
INA286AIDGKR | |
---|---|
DigiKey Part Number | 296-49648-2-ND - Tape & Reel (TR) 296-49648-1-ND - Cut Tape (CT) 296-49648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA286AIDGKR |
Description | IC CURRENT MONITOR 0.4% 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA286AIDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.4% | |
Voltage - Input | -14V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.42000 | $6.42 |
10 | $4.85300 | $48.53 |
25 | $4.46280 | $111.57 |
100 | $4.03450 | $403.45 |
250 | $3.83012 | $957.53 |
500 | $3.70694 | $1,853.47 |
1,000 | $3.60555 | $3,605.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.49852 | $8,746.30 |