INA199C2DCKR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.11000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.11000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 257
Unit Price: $2.11000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $0.76000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.62000
Datasheet
SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-6
SN74AUP1G97DCKT

INA199C2DCKR

DigiKey Part Number
296-49644-2-ND - Tape & Reel (TR)
296-49644-1-ND - Cut Tape (CT)
296-49644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA199C2DCKR
Description
IC CURRENT SENSE 1% SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier Circuit SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
INA199C2DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.82300$8.23
25$0.73920$18.48
100$0.64760$64.76
250$0.60388$150.97
500$0.57746$288.73
1,000$0.55575$555.75
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.52893$1,586.79
6,000$0.51580$3,094.80
9,000$0.50923$4,583.07
15,000$0.50195$7,529.25
21,000$0.49769$10,451.49
30,000$0.49359$14,807.70
Manufacturers Standard Package