


INA199C3DCKT | |
---|---|
DigiKey Part Number | 296-INA199C3DCKTTR-ND - Tape & Reel (TR) 296-INA199C3DCKTCT-ND - Cut Tape (CT) 296-INA199C3DCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199C3DCKT |
Description | IC CURRENT SENSE 1% SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier Circuit SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA199C3DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.11000 | $2.11 |
10 | $1.54100 | $15.41 |
25 | $1.39600 | $34.90 |
100 | $1.23750 | $123.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.16180 | $290.45 |
500 | $1.11616 | $558.08 |
750 | $1.09329 | $819.97 |
1,250 | $1.06796 | $1,334.95 |
1,750 | $1.05315 | $1,843.01 |
2,500 | $1.03892 | $2,597.30 |
6,250 | $1.00825 | $6,301.56 |
12,500 | $0.98977 | $12,372.12 |