DRV8425EPWPR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,940
Unit Price: $5.30000
Datasheet
DRV8436EPWPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8425EPWPR

DigiKey Part Number
296-DRV8425EPWPRTR-ND - Tape & Reel (TR)
296-DRV8425EPWPRCT-ND - Cut Tape (CT)
296-DRV8425EPWPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8425EPWPR
Description
35V, 2A BIPOLAR STEPPER OR DUAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Phase/Enable (PH/EN) 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8425EPWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Phase/Enable (PH/EN)
Technology
Power MOSFET
Step Resolution
-
Applications
Consumer, Industrial
Current - Output
2A
Voltage - Supply
0V ~ 5.5V
Voltage - Load
4.5V ~ 33V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.92000$5.92
10$4.46700$44.67
25$4.10440$102.61
100$3.70550$370.55
250$3.51516$878.79
500$3.40042$1,700.21
1,000$3.30599$3,305.99
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.93767$7,344.17
Manufacturers Standard Package