LMP90077MHX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8426PPWPR

DigiKey Part Number
296-DRV8426PPWPRTR-ND - Tape & Reel (TR)
296-DRV8426PPWPRCT-ND - Cut Tape (CT)
296-DRV8426PPWPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8426PPWPR
Description
35-V, 1.5-A BIPOLAR STEPPER OR D
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8426PPWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
1.5A
Voltage - Supply
0V ~ 5.5V
Voltage - Load
4.5V ~ 33V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,940
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.78629$4,465.72
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.52000$5.52
10$4.15200$41.52
25$3.80920$95.23
100$3.43230$343.23
250$3.25252$813.13
500$3.14422$1,572.11
1,000$3.05502$3,055.02
Digi-Reel®
QuantityUnit PriceExt Price
1$5.30000$5.30
10$3.98100$39.81
25$3.65200$91.30
100$3.29080$329.08
250$3.11848$779.62
500$3.01460$1,507.30
1,000$2.92909$2,929.09
* All Digi-Reel orders will add a $9.50 reeling fee.