
BQ79654PAPRQ1 | |
---|---|
DigiKey Part Number | 296-BQ79654PAPRQ1TR-ND - Tape & Reel (TR) 296-BQ79654PAPRQ1CT-ND - Cut Tape (CT) 296-BQ79654PAPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ79654PAPRQ1 |
Description | AUTOMOTIVE 14-S PRECISION BATTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 64-HTQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | - | |
Number of Cells | 1 | |
Fault Protection | Over Temperature | |
Interface | SPI, UART | |
Operating Temperature | -40°C ~ 125°C | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.15000 | $30.15 |
10 | $24.03600 | $240.36 |
25 | $22.50960 | $562.74 |
100 | $20.83220 | $2,083.22 |
250 | $20.03244 | $5,008.11 |
500 | $19.55056 | $9,775.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $17.73672 | $17,736.72 |