BQ79652PAPRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $30.15000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $30.79000
Datasheet
BQ756506PAPRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ79652PAPRQ1

DigiKey Part Number
296-BQ79652PAPRQ1TR-ND - Tape & Reel (TR)
296-BQ79652PAPRQ1CT-ND - Cut Tape (CT)
296-BQ79652PAPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ79652PAPRQ1
Description
AUTOMOTIVE 12-S PRECISION BATTER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC 64-HTQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
-
Number of Cells
1
Fault Protection
Over Temperature
Interface
SPI, UART
Operating Temperature
-40°C ~ 125°C
Grade
Qualification
Mounting Type
Surface Mount
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.51000$29.51
10$23.51400$235.14
25$22.01640$550.41
100$20.36950$2,036.95
250$19.58456$4,896.14
500$19.11138$9,555.69
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$17.32898$17,328.98
Manufacturers Standard Package