BQ7720701DSSR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.59000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.59000
Datasheet
LM5156DSSR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ7720701DSSR

DigiKey Part Number
296-BQ7720701DSSRTR-ND - Tape & Reel (TR)
296-BQ7720701DSSRCT-ND - Cut Tape (CT)
296-BQ7720701DSSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ7720701DSSR
Description
3-SERIES TO 7-SERIES CELL LI-ION
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 12-WSON (3x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ7720701DSSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
3 ~ 7
Fault Protection
Over Temperature, Over/Under Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-WSON (3x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.59000$2.59
10$1.90100$19.01
25$1.72840$43.21
100$1.53760$153.76
250$1.44676$361.69
500$1.39188$695.94
1,000$1.34677$1,346.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.29102$3,873.06
6,000$1.26375$7,582.50
9,000$1.25009$11,250.81
Manufacturers Standard Package