
BQ7720700DSSR | |
---|---|
DigiKey Part Number | 296-BQ7720700DSSRTR-ND - Tape & Reel (TR) 296-BQ7720700DSSRCT-ND - Cut Tape (CT) 296-BQ7720700DSSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7720700DSSR |
Description | 3-SERIES TO 7-SERIES CELL LI-ION |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 12-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ7720700DSSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 7 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.59000 | $2.59 |
10 | $1.90100 | $19.01 |
25 | $1.72840 | $43.21 |
100 | $1.53760 | $153.76 |
250 | $1.44676 | $361.69 |
500 | $1.39188 | $695.94 |
1,000 | $1.34677 | $1,346.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.29102 | $3,873.06 |
6,000 | $1.26375 | $7,582.50 |
9,000 | $1.25009 | $11,250.81 |