
BQ7693002DBTR | |
---|---|
DigiKey Part Number | 296-BQ7693002DBTR-ND - Tape & Reel (TR) 296-BQ7693002DBTRCT-ND - Cut Tape (CT) 296-BQ7693002DBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7693002DBTR |
Description | IC BATT MON MULTI 6-10C 30TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7693002DBTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 6 ~ 10 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.35000 | $6.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.47838 | $6,956.76 |
4,000 | $3.41040 | $13,641.60 |