BQ7693001DBTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $7.69000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $6.35000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4
Unit Price: $5.95000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $7.69000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $6.35000
Datasheet
BQ7693001DBT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ7693001DBTR

DigiKey Part Number
296-BQ7693001DBTR-ND - Tape & Reel (TR)
296-BQ7693001DBTRCT-ND - Cut Tape (CT)
296-BQ7693001DBTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ7693001DBTR
Description
IC BATT MON MULTI 6-10C 30TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 30-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ7693001DBTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
6 ~ 10
Fault Protection
Over Current, Over/Under Voltage, Short Circuit
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
30-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
30-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.34000$6.34
10$4.79500$47.95
25$4.41000$110.25
100$3.98560$398.56
250$3.78328$945.82
500$3.66134$1,830.67
1,000$3.56097$3,560.97
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.47838$6,956.76
4,000$3.41040$13,641.60
Manufacturers Standard Package