
BQ294706DSGR | |
---|---|
DigiKey Part Number | 296-50963-2-ND - Tape & Reel (TR) 296-50963-1-ND - Cut Tape (CT) 296-50963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294706DSGR |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ294706DSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.57900 | $5.79 |
25 | $0.51760 | $12.94 |
100 | $0.45050 | $45.05 |
250 | $0.41832 | $104.58 |
500 | $0.39894 | $199.47 |
1,000 | $0.38301 | $383.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.36332 | $1,089.96 |
6,000 | $0.35368 | $2,122.08 |
9,000 | $0.34886 | $3,139.74 |
15,000 | $0.34351 | $5,152.65 |
21,000 | $0.34038 | $7,147.98 |
30,000 | $0.33737 | $10,121.10 |