
BQ294705DSGR | |
---|---|
DigiKey Part Number | 296-BQ294705DSGRTR-ND - Tape & Reel (TR) 296-BQ294705DSGRCT-ND - Cut Tape (CT) 296-BQ294705DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294705DSGR |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ294705DSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.63400 | $6.34 |
25 | $0.56800 | $14.20 |
100 | $0.49490 | $49.49 |
250 | $0.46016 | $115.04 |
500 | $0.43914 | $219.57 |
1,000 | $0.42186 | $421.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.40052 | $1,201.56 |
6,000 | $0.39007 | $2,340.42 |
9,000 | $0.38484 | $3,463.56 |
15,000 | $0.37905 | $5,685.75 |
21,000 | $0.37566 | $7,888.86 |
30,000 | $0.37240 | $11,172.00 |